Part Details for BAV70WT/R by Nexperia
Overview of BAV70WT/R by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV70WT/R
BAV70WT/R CAD Models
BAV70WT/R Part Data Attributes
|
BAV70WT/R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV70WT/R
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV70WT/R
This table gives cross-reference parts and alternative options found for BAV70WT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70WT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70WT1 | 100 V Dual Common Cathode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAV70WT/R vs BAV70WT1 |
934024390185 | Rectifier Diode | Nexperia | BAV70WT/R vs 934024390185 |
BAV70W | Rectifier Diode, 2 Element, 0.15A, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAV70WT/R vs BAV70W |
BAV70W | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAV70WT/R vs BAV70W |
BAV70W,135 | BAV70W - High-speed switching double diode@en-us SC-70 3-Pin | Nexperia | BAV70WT/R vs BAV70W,135 |
BAV70WT1G | 100 V Dual Common Cathode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAV70WT/R vs BAV70WT1G |
BAV70WE6433 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon | Infineon Technologies AG | BAV70WT/R vs BAV70WE6433 |
BAV70W | Rectifier Diode, 2 Element, 0.15A, Silicon, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BAV70WT/R vs BAV70W |
BAV70W | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAV70WT/R vs BAV70W |
BAV70WT3 | 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN | Motorola Mobility LLC | BAV70WT/R vs BAV70WT3 |