Part Details for BAV99,185 by NXP Semiconductors
Overview of BAV99,185 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAV99,185
BAV99,185 CAD Models
BAV99,185 Part Data Attributes
|
BAV99,185
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV99,185
NXP Semiconductors
BAV99 series - High-speed switching diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV99,185
This table gives cross-reference parts and alternative options found for BAV99,185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99,185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99/8,235 | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | NXP Semiconductors | BAV99,185 vs BAV99/8,235 |
BAV99 | Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | BAV99,185 vs BAV99 |
BAV99/T3 | 0.215A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAV99,185 vs BAV99/T3 |
BAV99212 | 0.215A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAV99,185 vs BAV99212 |
BAV99/TE1R | BAV99 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | BAV99,185 vs BAV99/TE1R |
BAV99/FD | Rectifier Diode | Nexperia | BAV99,185 vs BAV99/FD |
BAV99/8,215 | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | BAV99,185 vs BAV99/8,215 |
933215370235 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, TO-236AB | Nexperia | BAV99,185 vs 933215370235 |
BAV99/B | Rectifier Diode | Nexperia | BAV99,185 vs BAV99/B |
BAV99-T | 0.215A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAV99,185 vs BAV99-T |