BAV99,215 by:

Overview of: BAV99,215 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: BAV99,215

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Bulk
Parametric Data

Part Details for: BAV99,215

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Resources and Additional Insights

Reference Designs

  • High Efficiency 350W AC/DC Power Supply Reference Design
    PMP11303.1: PMP11303 is high-efficiency AC/DC power supply reference design with universal AC input and 25V/13.5A and 12V/1A outputs. LLC+PFC combo IC UCC29950 is applied for the main power stages with 25V/13.5A output while UCC28730 is applied for the auxiliary power with 12V/1A output. This design has low no load power comsumption (152mW@230VAC) and over 93% peak efficiency. This design also meet 80PLUS Gold requirement for 115VAC Internal power supplies.
  • High Efficiency 350W AC/DC Power Supply Reference Design
    PMP11303.2: PMP11303 is high-efficiency AC/DC power supply reference design with universal AC input and 25V/13.5A and 12V/1A outputs. LLC+PFC combo IC UCC29950 is applied for the main power stages with 25V/13.5A output while UCC28730 is applied for the auxiliary power with 12V/1A output. This design has low no load power comsumption (152mW@230VAC) and over 93% peak efficiency. This design also meet 80PLUS Gold requirement for 115VAC Internal power supplies.
  • 300-W PFC plus Resonant LLC Half-Bridge controller off-line AC/DC PSU Module
    TIDA-00520: This is a high efficiency 300-W AC/DC reference design. The design can be biased from external supply or configured for Self-Bias Auxillary mode for operation directly off the AC mains. The PFC is fully internally compensated, reducing design complexity and pcb design. Protections include 3-level OCP, line brown-out, PFC Bulk OVP plus UVP and OTP.
  • 380VDC Input, 24V/170W Active Clamp Forward
    PMP7391: This reference design uses the UCC2894 to control an active clamp forward converter that generates an isolated 24V at 7A from a 380VDC input. This supply is intended to be used with a PFC boost front-end and requires an external 12V bias voltage for house-keeping on the primary side. This supply is over 91% efficient at full load.

Related Parts

Update Alert Settings for: BAV99,215 by Rochester Electronics LLC

  • Please alert me when BAV99,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAV99,215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV99,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAV99,215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV99,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV99,215 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.