-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV99 - High-speed switching diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6675
|
Newark | Bav99/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BAV99,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 450000 |
|
Buy Now | |
DISTI #
1727-4311-1-ND
|
DigiKey | DIODE ARR GP 100V 215MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
629410 In Stock |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
BAV99,235
|
Avnet Americas | Diode Switching 100V 0.215A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAV99,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 450000 |
|
$0.0072 / $0.0086 | Buy Now |
DISTI #
BAV99,235
|
Avnet Americas | Diode Switching 100V 0.215A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAV99,235) RoHS: Compliant Min Qty: 90000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0086 | Buy Now |
DISTI #
771-BAV99235
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV99/SOT23/TO-236AB RoHS: Compliant | 1968928 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | BAV99 Series 100 V 215 mA SMT High Speed Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 5600000Reel |
|
$0.0110 / $0.0124 | Buy Now |
|
Future Electronics | BAV99 Series 100 V 215 mA SMT High Speed Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 120000Reel |
|
$0.0110 / $0.0124 | Buy Now |
|
Future Electronics | BAV99 Series 100 V 215 mA SMT High Speed Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 90000Reel |
|
$0.0110 / $0.0124 | Buy Now |
|
Bristol Electronics | 14060 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 3000 |
|
$0.0338 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV99,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV99,235
Nexperia
BAV99 - High-speed switching diode@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV99,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99/8,235 | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | NXP Semiconductors | BAV99,235 vs BAV99/8,235 |
BAV99 | Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | BAV99,235 vs BAV99 |
BAV99/T3 | 0.215A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAV99,235 vs BAV99/T3 |
BAV99212 | 0.215A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAV99,235 vs BAV99212 |
BAV99/TE1R | BAV99 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | BAV99,235 vs BAV99/TE1R |
BAV99/FD | Rectifier Diode | Nexperia | BAV99,235 vs BAV99/FD |
BAV99/8,215 | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | BAV99,235 vs BAV99/8,215 |
933215370235 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, TO-236AB | Nexperia | BAV99,235 vs 933215370235 |
BAV99,185 | BAV99 series - High-speed switching diodes TO-236 3-Pin | NXP Semiconductors | BAV99,235 vs BAV99,185 |
BAV99/B | Rectifier Diode | Nexperia | BAV99,235 vs BAV99/B |