Part Details for BAV99/8,215 by Nexperia
Overview of BAV99/8,215 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99/8,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2069339
|
Farnell | DIODE, DUAL, 215MA, 100V, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0247 / $0.1695 | Buy Now |
DISTI #
2069339RL
|
Farnell | DIODE, DUAL, 215MA, 100V, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$0.0247 / $0.0396 | Buy Now |
Part Details for BAV99/8,215
BAV99/8,215 CAD Models
BAV99/8,215 Part Data Attributes
|
BAV99/8,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV99/8,215
Nexperia
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99/8,215
This table gives cross-reference parts and alternative options found for BAV99/8,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99/8,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99 | Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | BAV99/8,215 vs BAV99 |
BAV99,235 | BAV99 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | BAV99/8,215 vs BAV99,235 |
933215370215 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, TO-236AB | Nexperia | BAV99/8,215 vs 933215370215 |
BAV99/8,235 | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | NXP Semiconductors | BAV99/8,215 vs BAV99/8,235 |
BAV99,215 | BAV99 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | BAV99/8,215 vs BAV99,215 |
933215370235 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, TO-236AB | Nexperia | BAV99/8,215 vs 933215370235 |
BAV99,185 | BAV99 series - High-speed switching diodes TO-236 3-Pin | NXP Semiconductors | BAV99/8,215 vs BAV99,185 |
BAV99/TE1 | Rectifier Diode | Nexperia | BAV99/8,215 vs BAV99/TE1 |
BAV99/TE1R | BAV99 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | BAV99/8,215 vs BAV99/TE1R |
BAV99/T4 | 0.215A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAV99/8,215 vs BAV99/T4 |