-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_07122885
|
Arrow Electronics | Diode Small Signal Switching 70V 0.35A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2250 | Europe - 135000 |
|
$0.0168 / $0.0336 | Buy Now |
DISTI #
V36:1790_07456154
|
Arrow Electronics | Diode Small Signal Switching 70V 0.35A 3-Pin SOT-23 T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Date Code: 2243 | Americas - 78000 |
|
$0.0279 | Buy Now |
DISTI #
V72:2272_07456154
|
Arrow Electronics | Diode Small Signal Switching 70V 0.35A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2242 Container: Cut Strips | Americas - 2796 |
|
$0.0381 / $0.2120 | Buy Now |
DISTI #
76445374
|
Verical | Diode Small Signal Switching 70V 0.35A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2250 | Americas - 135000 |
|
$0.0155 / $0.0310 | Buy Now |
DISTI #
66196089
|
Verical | Diode Small Signal Switching 70V 0.35A 3-Pin SOT-23 T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2243 | Americas - 75000 |
|
$0.0279 | Buy Now |
DISTI #
65095451
|
Verical | Diode Small Signal Switching 70V 0.35A 3-Pin SOT-23 T/R Min Qty: 224 Package Multiple: 1 Date Code: 2242 | Americas - 2796 |
|
$0.0381 / $0.0648 | Buy Now |
DISTI #
BAV99-E3-08
|
Avnet Americas | Diode Small Signal Switching 70V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV99-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 171000 |
|
$0.0270 | Buy Now |
DISTI #
09X2420
|
Newark | Diode, Small Signal, 70V, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:70V, Average Forward Current:150Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:4.5A, Product Range:- Rohs Compliant: Yes |Vishay BAV99-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
48AC6486
|
Newark | Diode, Switching, 70V, Sot-23, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):150Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:6Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay BAV99-E3-08 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 168504 |
|
$0.0750 / $0.2230 | Buy Now |
DISTI #
68Y9289
|
Newark | Diode, Small Signal, 70V, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:70V, Average Forward Current:150Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:4.5A, Product Range:- Rohs Compliant: Yes |Vishay BAV99-E3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8663 |
|
$0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV99-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV99-E3-08
Vishay Intertechnologies
Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV99-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99HMFHT116 | Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, | ROHM Semiconductor | BAV99-E3-08 vs BAV99HMFHT116 |
BAV99-7-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99-E3-08 vs BAV99-7-F |
BAV99-13-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99-E3-08 vs BAV99-13-F |
BAV99-HE3-18 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV99-E3-08 vs BAV99-HE3-18 |
BAV99Q-13-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99-E3-08 vs BAV99Q-13-F |
BAV99W-7-F | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99-E3-08 vs BAV99W-7-F |
BAV99WQ-7-F | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99-E3-08 vs BAV99WQ-7-F |
BAV99T-7-F | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99-E3-08 vs BAV99T-7-F |
BAV99-G3-18 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV99-E3-08 vs BAV99-G3-18 |
BAV99-HE3-08 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV99-E3-08 vs BAV99-HE3-08 |