Part Details for BAV99-G by Comchip Technology Corporation Ltd
Overview of BAV99-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1322-1-ND
|
DigiKey | DIODE ARRAY GP 70V 215MA SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
571466 In Stock |
|
$0.0259 / $0.1900 | Buy Now |
DISTI #
750-BAV99-G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SCHOTTKY DIODE 215mA 70V RoHS: Compliant | 61474 |
|
$0.0250 / $0.1900 | Buy Now |
DISTI #
70426652
|
RS | DIODE ARRAY 70V 215MA SOT23 | Comchip Technology BAV99-G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0680 | RFQ |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.15A, 75V V(RRM), SILICON | 20510 |
|
$0.0750 / $0.5000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 102000 |
|
RFQ | ||
|
NAC | DIODE ARRAY GP 70V 215MA SOT23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 114000 |
|
$0.0292 / $0.0725 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 102000 |
|
RFQ |
Part Details for BAV99-G
BAV99-G CAD Models
BAV99-G Part Data Attributes
|
BAV99-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV99-G
Comchip Technology Corporation Ltd
DIODE SWITCH 215MA 70V SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 70 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAV99-G
This table gives cross-reference parts and alternative options found for BAV99-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBAV99RWT1G | 100 V Switching Diode, dual, series (reverse), SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAV99-G vs SBAV99RWT1G |