Part Details for BAV99-TP by Micro Commercial Components
Overview of BAV99-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV99TPMSCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
493509 In Stock |
|
$0.0087 / $0.1000 | Buy Now |
DISTI #
833-BAV99-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 350mW DUAL SERIES SWITCHING DIODE RoHS: Compliant | 127134 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | BAV99 Series 70 V 200 mA 6 ns Surface Mount Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 7797000Reel |
|
$0.0148 / $0.0172 | Buy Now |
|
Bristol Electronics | 3879 |
|
RFQ | ||
|
Bristol Electronics | 2769 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 930 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | 0.2 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 9981 |
|
$0.0081 / $0.0810 | Buy Now |
|
Quest Components | 0.2 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 744 |
|
$0.0500 / $0.1500 | Buy Now |
|
Quest Components | 0.2 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 520 |
|
$0.3750 / $0.7500 | Buy Now |
DISTI #
BAV99-TP
|
TME | Diode: switching, SMD, 70V, 200mA, 6ns, SOT23, Ufmax: 1.25V, Ifsm: 1A Min Qty: 25 | 60125 |
|
$0.0120 / $0.0360 | Buy Now |
Part Details for BAV99-TP
BAV99-TP CAD Models
BAV99-TP Part Data Attributes
|
BAV99-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAV99-TP
Micro Commercial Components
Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.855 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAV99-TP
This table gives cross-reference parts and alternative options found for BAV99-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99HMFHT116 | Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, | ROHM Semiconductor | BAV99-TP vs BAV99HMFHT116 |
BAV99WT-TP | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV99-TP vs BAV99WT-TP |
BAV99E6327 | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAV99-TP vs BAV99E6327 |
BAV99 | Rectifier Diode, | Surge Components Inc | BAV99-TP vs BAV99 |
BAV99 | Rectifier Diode, 2 Element, 0.25A, Silicon, | YAGEO Corporation | BAV99-TP vs BAV99 |
BAV99W-13-F | Rectifier Diode, | Diodes Incorporated | BAV99-TP vs BAV99W-13-F |
BAV99 | Rectifier Diode, 0.1A, 70V V(RRM), | Lite-On Semiconductor Corporation | BAV99-TP vs BAV99 |
BAV99-D87Z | (Legacy Fairchild) 200 mA 70 V High Conductance Ultra-Fast Switching Diode, 10000-REEL | onsemi | BAV99-TP vs BAV99-D87Z |
BAV99W | 0.715A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAV99-TP vs BAV99W |
BAV99_R1_10001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV99-TP vs BAV99_R1_10001 |