Part Details for BAV99 by Freescale Semiconductor
Overview of BAV99 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV99
BAV99 CAD Models
BAV99 Part Data Attributes
|
BAV99
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV99
Freescale Semiconductor
RECTIFIER DIODES,DOUBLER,70V V(RRM),SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |