-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_06675236
|
Arrow Electronics | Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2348 | Europe - 3606000 |
|
$0.0173 / $0.0335 | Buy Now |
DISTI #
E21:3489_06675236
|
Arrow Electronics | Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 | Europe - 1052 |
|
$0.0173 / $0.1080 | Buy Now |
DISTI #
E32:1076_06675236
|
Arrow Electronics | Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 | Europe - 41 |
|
$0.0110 / $0.0979 | Buy Now |
DISTI #
V99:2348_17557262
|
Arrow Electronics | Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 26 |
|
$0.0110 / $0.0939 | Buy Now |
DISTI #
V72:2272_17557262
|
Arrow Electronics | Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2233 Container: Cut Strips | Americas - 15 |
|
$0.0259 / $0.0440 | Buy Now |
DISTI #
4878-BAV99CT-ND
|
DigiKey | DIODE ARRAY GP 75V 215MA SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1406 In Stock |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
78436480
|
Verical | Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2348 | Americas - 3606000 |
|
$0.0160 / $0.0309 | Buy Now |
DISTI #
78440275
|
Verical | Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4250 Package Multiple: 25 | Americas - 400300 |
|
$0.0164 | Buy Now |
DISTI #
66459064
|
Verical | Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2224 | Americas - 126000 |
|
$0.0137 | Buy Now |
DISTI #
33361787
|
Verical | Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10200 Package Multiple: 10200 | Americas - 10200 |
|
$0.0168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV99
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAV99
Diotec Semiconductor AG
Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAV99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99 | Rectifier Diode, Schottky, 2 Element, 0.215A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Daco Semiconductor Co Ltd | BAV99 vs BAV99 |
BAV99T | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV99 vs BAV99T |
BAV99-T | Rectifier Diode, 1 Element, 0.215A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BAV99 vs BAV99-T |
BAV99W | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BAV99 vs BAV99W |
BAV99Q-13-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99 vs BAV99Q-13-F |
BAV99-GT1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV99 vs BAV99-GT1 |
BAV99-V-GS18 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAV99 vs BAV99-V-GS18 |
BAV99 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV99 vs BAV99 |
BAV99_R2_00000 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon | PanJit Semiconductor | BAV99 vs BAV99_R2_00000 |
BAV99/E9 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Vishay Semiconductors | BAV99 vs BAV99/E9 |