Part Details for BAV99 by Yangzhou Yangjie Electronics Co Ltd
Overview of BAV99 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAV99
BAV99 CAD Models
BAV99 Part Data Attributes
|
BAV99
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV99
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99
This table gives cross-reference parts and alternative options found for BAV99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148SE-B0R5G | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | BAV99 vs MMBD4148SE-B0R5G |
S-LMBD7000WT3G | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | BAV99 vs S-LMBD7000WT3G |
CMUD7000TR | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC, ULTRAMINI-3 | Central Semiconductor Corp | BAV99 vs CMUD7000TR |
MMBD7000 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Surge Components Inc | BAV99 vs MMBD7000 |
MMBD4148SE-T1-LF | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAV99 vs MMBD4148SE-T1-LF |
MMBD4148SE-T1 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAV99 vs MMBD4148SE-T1 |
BAV99F2 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAV99 vs BAV99F2 |
MMBD248S | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Secos Corporation | BAV99 vs MMBD248S |
CMUD7000BK | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC, ULTRAMINI-3 | Central Semiconductor Corp | BAV99 vs CMUD7000BK |