Part Details for BAV99DW by Suzhou Good-Ark Electronics Co Ltd
Overview of BAV99DW by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_21386033
|
Arrow Electronics | Rectifier Diode Switching 75V 0.3A 4ns 6-Pin SOT-363 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2308 Container: Cut Strips | Americas - 11836 |
|
$0.0282 / $0.2256 | Buy Now |
DISTI #
4786-BAV99DWCT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT363 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5276 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
69083931
|
Verical | Rectifier Diode Switching 75V 0.3A 4ns 6-Pin SOT-363 T/R Min Qty: 209 Package Multiple: 1 Date Code: 2308 | Americas - 11836 |
|
$0.0282 / $0.0604 | Buy Now |
Part Details for BAV99DW
BAV99DW CAD Models
BAV99DW Part Data Attributes
|
BAV99DW
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV99DW
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV99DW
This table gives cross-reference parts and alternative options found for BAV99DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99DW | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-6 | Formosa Microsemi Co Ltd | BAV99DW vs BAV99DW |
BAV99DW-H | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-6 | Formosa Microsemi Co Ltd | BAV99DW vs BAV99DW-H |
BAV99BRW-TP-HF | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | BAV99DW vs BAV99BRW-TP-HF |