Part Details for BAV99E6767 by Infineon Technologies AG
Overview of BAV99E6767 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV99E6767
BAV99E6767 CAD Models
BAV99E6767 Part Data Attributes
|
BAV99E6767
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV99E6767
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, SOT-23, 3 PIN
|
Source Content uid | BAV99E6767 | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99E6767
This table gives cross-reference parts and alternative options found for BAV99E6767. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99E6767, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99WE6327XT Diodes | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon | Infineon Technologies AG | BAV99E6767 vs BAV99WE6327XT |
BAV99E6706 Diodes | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAV99E6767 vs BAV99E6706 |
BAV99XT Diodes | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAV99E6767 vs BAV99XT |
BAV99WH6327XTSA1 Diodes | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAV99E6767 vs BAV99WH6327XTSA1 |
BAV99WE6327HTSA1 Diodes | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, SOT-323, 3 PIN | Infineon Technologies AG | BAV99E6767 vs BAV99WE6327HTSA1 |
BAV99WE6327BTSA1 Diodes | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, SOT-323, 3 PIN | Infineon Technologies AG | BAV99E6767 vs BAV99WE6327BTSA1 |
BAV99WH6433TR Diodes | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAV99E6767 vs BAV99WH6433TR |