Part Details for BAV99LT1 by Motorola Semiconductor Products
Overview of BAV99LT1 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37781 |
|
RFQ | ||
|
Bristol Electronics | 2820 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, TO-236AB | 2660 |
|
$0.0180 / $0.0480 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, TO-236AB | 7944 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, TO-236AB | 29976 |
|
$0.0120 / $0.0900 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, TO-236AB | 6411 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, TO-236AB | 5448 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, TO-236AB | 2672 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, TO-236AB | 1690 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 70 Volt, TO-236AB | 5651 |
|
$0.0105 / $0.1050 | Buy Now |
Part Details for BAV99LT1
BAV99LT1 CAD Models
BAV99LT1 Part Data Attributes
|
BAV99LT1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BAV99LT1
Motorola Semiconductor Products
Rectifier Diode, 2 Element, 0.715A, 70V V(RRM), Silicon, TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.715 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |