-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV99S - High-speed switching diode@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC6254
|
Newark | Bav99S/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia BAV99S,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 57000 |
|
$0.0260 | Buy Now |
DISTI #
05M3907
|
Newark | Diode, Small Signal, 0.2A, 100V, Sot-363, Diode Configuration:Dual Pair Series, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Nexperia BAV99S,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29792 |
|
$0.0820 / $0.3600 | Buy Now |
DISTI #
97W1845
|
Newark | Diode, Small Signal, 0.2A, 100V, Sot-363, Diode Configuration:Dual Pair Series, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Nexperia BAV99S,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0580 / $0.0680 | Buy Now |
DISTI #
1727-4042-1-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
668157 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
BAV99S,115
|
Avnet Americas | Diode Switching 100V 0.2A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAV99S,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 240000 |
|
$0.0307 / $0.0367 | Buy Now |
DISTI #
771-BAV99S-T/R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV99S/SOT363/SC-88 RoHS: Compliant | 823523 |
|
$0.0380 / $0.3400 | Buy Now |
|
Future Electronics | BAV99 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 579000Reel |
|
$0.0317 / $0.0358 | Buy Now |
|
Future Electronics | BAV99 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 348000Reel |
|
$0.0317 / $0.0358 | Buy Now |
|
Future Electronics | BAV99 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0317 / $0.0358 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 1810 |
|
$0.0675 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV99S,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV99S,115
Nexperia
BAV99S - High-speed switching diode@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1999-05-11 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV99S,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99S,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99S,135 | BAV99 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | BAV99S,115 vs BAV99S,135 |
BAV99S,125 | Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | BAV99S,115 vs BAV99S,125 |
934056610115 | Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | BAV99S,115 vs 934056610115 |
BAV99S/T3 | DIODE 0.2 A, 100 V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAV99S,115 vs BAV99S/T3 |
BAV99S/DG,115 | BAV99 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | BAV99S,115 vs BAV99S/DG,115 |
BAV99S | Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | BAV99S,115 vs BAV99S |
BAV99S,115 | BAV99 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | BAV99S,115 vs BAV99S,115 |
BAV99S/DG | Rectifier Diode | Nexperia | BAV99S,115 vs BAV99S/DG |