Part Details for BAV99S by NXP Semiconductors
Overview of BAV99S by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 90 |
|
$0.1125 / $0.2250 | Buy Now |
|
Bristol Electronics | 1472 |
|
RFQ | ||
|
Quest Components | Bridge/ring Diode Array, Sot-363 | 2929 |
|
$0.0360 / $0.0800 | Buy Now |
|
Quest Components | Bridge/ring Diode Array, Sot-363 | 1177 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Bridge/ring Diode Array, Sot-363 | 1312 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Bridge/ring Diode Array, Sot-363 | 72 |
|
$0.0900 / $0.3000 | Buy Now |
|
ComSIT USA | HIGH-SPEED SWITCHING DIODE Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon RoHS: Compliant | Europe - 1780 |
|
RFQ |
Part Details for BAV99S
BAV99S CAD Models
BAV99S Part Data Attributes
|
BAV99S
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV99S
NXP Semiconductors
DIODE 0.2 A, 100 V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88 | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV99S
This table gives cross-reference parts and alternative options found for BAV99S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99S,125 | Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | BAV99S vs BAV99S,125 |
BAV99S,115 | BAV99S - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | BAV99S vs BAV99S,115 |
BAV99S,135 | BAV99S - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | BAV99S vs BAV99S,135 |
BAV99S,115 | BAV99 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | BAV99S vs BAV99S,115 |
BAV99S/DG | Rectifier Diode | Nexperia | BAV99S vs BAV99S/DG |
BAV99S/G | Rectifier Diode | Nexperia | BAV99S vs BAV99S/G |
BAV99S/DG,115 | BAV99 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | BAV99S vs BAV99S/DG,115 |
BAV99S | Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | BAV99S vs BAV99S |