Part Details for BAV99T-7-F by SPC Multicomp
Overview of BAV99T-7-F by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99T-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8494
|
Newark | Diode, Ultrafast Recovery, 75Ma, 85V, Sot-523-3, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:85V, Average Forward Current:75Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: No |Multicomp Pro BAV99T-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2306043
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0426 | Buy Now |
DISTI #
2306044
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 75mA, 85V, SOT-523-3, FULL REEL RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.0264 / $0.0448 | Buy Now |
DISTI #
2306043
|
Farnell | RoHS: Compliant Min Qty: 3000 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0285 | Buy Now |
Part Details for BAV99T-7-F
BAV99T-7-F CAD Models
BAV99T-7-F Part Data Attributes
|
BAV99T-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BAV99T-7-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.155 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99T-7-F
This table gives cross-reference parts and alternative options found for BAV99T-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99T-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99_R1_10001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV99T-7-F vs BAV99_R1_10001 |
BAV99 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SPC Multicomp | BAV99T-7-F vs BAV99 |
BAV99 | Rectifier Diode, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB, TO-236AB, 3 PIN | Allegro MicroSystems LLC | BAV99T-7-F vs BAV99 |
BAV99TA | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon | Diodes Incorporated | BAV99T-7-F vs BAV99TA |
BAV99-G3-18 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV99T-7-F vs BAV99-G3-18 |
BAV99-7-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99T-7-F vs BAV99-7-F |
BAV99E6327XT | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, | Infineon Technologies AG | BAV99T-7-F vs BAV99E6327XT |
BAV99_D87Z | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon | onsemi | BAV99T-7-F vs BAV99_D87Z |
BAV99WT3 | Rectifier Diode, 2 Element, 0.715A, 70V V(RRM), Silicon, CASE 419-02, SC-70, 3 PIN | Motorola Semiconductor Products | BAV99T-7-F vs BAV99WT3 |
BAV99 | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Secos Corporation | BAV99T-7-F vs BAV99 |