-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAV99WQ-7-FCT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13763 In Stock |
|
$0.0193 / $0.2100 | Buy Now |
DISTI #
BAV99WQ-7-F
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAV99WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1398000 Factory Stock |
|
$0.0179 / $0.0211 | Buy Now |
DISTI #
88AH6136
|
Newark | Switching Diode, 75V, 0.15A, Sot-323 Rohs Compliant: Yes |Diodes Inc. BAV99WQ-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4830 |
|
$0.0500 / $0.2230 | Buy Now |
|
Future Electronics | BAV99W Series 75 V 150 mA 4ns Dual Surface Mount Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.0182 / $0.0208 | Buy Now |
|
Future Electronics | BAV99W Series 75 V 150 mA 4ns Dual Surface Mount Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0187 / $0.0214 | Buy Now |
DISTI #
621-BAV99WQ-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode SOT323 T&R 3K RoHS: Compliant | 18177 |
|
$0.0190 / $0.2100 | Buy Now |
DISTI #
DSGL6590
|
Rutronik | SI-DOUBLEDIODE 0,3A 75V SOT323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 129000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0271 / $0.0321 | Buy Now |
DISTI #
BAV99WQ-7-F
|
Avnet Silica | Diode Switching 75V 0.3A 3-Pin SOT-323 T/R (Alt: BAV99WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 120000 |
|
Buy Now | |
DISTI #
3577003
|
element14 Asia-Pacific | SWITCHING DIODE, 75V, 0.15A, SOT-323 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4830 |
|
$0.0304 / $0.2223 | Buy Now |
DISTI #
3577003RL
|
element14 Asia-Pacific | SWITCHING DIODE, 75V, 0.15A, SOT-323 RoHS: Compliant Min Qty: 500 Container: Reel | 4830 |
|
$0.0304 / $0.0519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy