Datasheets
BAV99WT1G by:

Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-323, 3 PIN

Part Details for BAV99WT1G by Fairchild Semiconductor Corporation

Overview of BAV99WT1G by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BAV99WT1G

Part # Distributor Description Stock Price Buy
Bristol Electronics   2555
RFQ
Bristol Electronics   1574
RFQ
Quest Components Rectifier Diode, Doubler, 70 Volt, SOT-323 2044
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0300
$0.0300 / $0.1500 Buy Now

Part Details for BAV99WT1G

BAV99WT1G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAV99WT1G Part Data Attributes

BAV99WT1G Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
BAV99WT1G Fairchild Semiconductor Corporation Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-323, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SC-70
Package Description SOT-323, 3 PIN
Pin Count 3
Manufacturer Package Code 3LD, SC70, EIAJ SC-70, 1.25MM WIDE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.27 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 70 V
Reverse Recovery Time-Max 0.006 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for BAV99WT1G

This table gives cross-reference parts and alternative options found for BAV99WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAV99W DIODE 0.15 A, 100 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode NXP Semiconductors BAV99WT1G vs BAV99W
BAV99W-T1 Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Sensitron Semiconductors BAV99WT1G vs BAV99W-T1
934026010135 DIODE 0.15 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode NXP Semiconductors BAV99WT1G vs 934026010135
934026010115 DIODE 0.15 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode NXP Semiconductors BAV99WT1G vs 934026010115
BAV99-W 0.15A, 70V, SILICON, SIGNAL DIODE, SOT-23, 3 PIN Rectron Semiconductor BAV99WT1G vs BAV99-W
BAV99WE6327 Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon Siemens BAV99WT1G vs BAV99WE6327
BAV99W-G Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Sensitron Semiconductors BAV99WT1G vs BAV99W-G
BAV99W Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Sensitron Semiconductors BAV99WT1G vs BAV99W
BAV99W-GT1 Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Sensitron Semiconductors BAV99WT1G vs BAV99W-GT1
Part Number Description Manufacturer Compare
BAV99W-GT1 Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Sensitron Semiconductors BAV99WT1G vs BAV99W-GT1
934026010115 DIODE 0.15 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode NXP Semiconductors BAV99WT1G vs 934026010115
BAV99W-G Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Sensitron Semiconductors BAV99WT1G vs BAV99W-G
BAV99-W 0.15A, 70V, SILICON, SIGNAL DIODE, SOT-23, 3 PIN Rectron Semiconductor BAV99WT1G vs BAV99-W
BAV99W Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Sensitron Semiconductors BAV99WT1G vs BAV99W
BAV99WE6327 Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon Siemens BAV99WT1G vs BAV99WE6327
934026010135 DIODE 0.15 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode NXP Semiconductors BAV99WT1G vs 934026010135
BAV99W DIODE 0.15 A, 100 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode NXP Semiconductors BAV99WT1G vs BAV99W
BAV99W-T1 Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Sensitron Semiconductors BAV99WT1G vs BAV99W-T1

BAV99WT1G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV99WT1G by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV99WT1G by Fairchild Semiconductor Corporation

  • Please alert me when BAV99WT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAV99WT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV99WT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAV99WT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV99WT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV99WT1G by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: