-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAW56 - High-speed switching diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1848
|
Newark | Small Signal Diode, 0.215A, 90V, To236Ab, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:90V, Average Forward Current:215Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Nexperia BAW56,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
11N8493
|
Newark | Small Signal Diode, 0.215A, 90V, To236Ab, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:90V, Average Forward Current:215Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Nexperia BAW56,215 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29050 |
|
$0.0300 / $0.1370 | Buy Now |
DISTI #
25AC6259
|
Newark | Baw56/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BAW56,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
1727-2916-1-ND
|
DigiKey | DIODE ARRAY GP 90V 215MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
269523 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
BAW56,215
|
Avnet Americas | Diode Switching 90V 0.215A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAW56,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 78000 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
BAW56,215
|
Avnet Americas | Diode Switching 90V 0.215A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAW56,215) RoHS: Compliant Min Qty: 78000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
BAW56,215
|
Avnet Americas | Diode Switching 90V 0.215A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAW56,215) RoHS: Compliant Min Qty: 78000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-BAW56-T/R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAW56/SOT23/TO-236AB RoHS: Compliant | 385910 |
|
$0.0110 / $0.1300 | Buy Now |
|
Future Electronics | BAW56 Series 90 V 215 mA Surface Mount High Speed Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3006000Reel |
|
$0.0078 / $0.0094 | Buy Now |
|
Future Electronics | BAW56 Series 90 V 215 mA Surface Mount High Speed Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 69000Reel |
|
$0.0103 / $0.0121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW56,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAW56,215
Nexperia
BAW56 - High-speed switching diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAW56,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56212 | 0.215A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAW56,215 vs BAW56212 |
BAW56,115 | Rectifier Diode, 2 Element, 0.215A, 90V V(RRM), Silicon, TO-236AB | Nexperia | BAW56,215 vs BAW56,115 |
BAW56 | Rectifier Diode, 2 Element, 0.215A, 90V V(RRM), Silicon, TO-236AB | Nexperia | BAW56,215 vs BAW56 |
BAW56 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, TO-236AB, | Allegro MicroSystems LLC | BAW56,215 vs BAW56 |
BAW56/T3 | Rectifier Diode | Nexperia | BAW56,215 vs BAW56/T3 |
BAW56T/R | Rectifier Diode | Nexperia | BAW56,215 vs BAW56T/R |