Part Details for BAW56-G3-08 by Vishay Intertechnologies
Overview of BAW56-G3-08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2428
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAW56-G3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
BAW56-G3-08
|
Avnet Americas | Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAW56-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0317 | Buy Now |
DISTI #
78-BAW56-G3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V 250mA .5A IFSM Dual Common Anode RoHS: Compliant | 4520 |
|
$0.0240 / $0.2500 | Buy Now |
DISTI #
BAW56-G3-08
|
TTI | Diodes - General Purpose, Power, Switching 70V 250mA .5A IFSM Dual Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0238 / $0.0299 | Buy Now |
DISTI #
BAW56-G3-08
|
Avnet Americas | Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAW56-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0285 | Buy Now |
DISTI #
BAW56-G3-08
|
TME | Diode: switching, SMD, 70V, 0.25A, 6ns, SOT23, Ufmax: 1.25V, Ir: 100uA Min Qty: 25 | 0 |
|
$0.0254 / $0.0380 | RFQ |
DISTI #
BAW56-G3-08
|
Avnet Americas | Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAW56-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0285 | Buy Now |
Part Details for BAW56-G3-08
BAW56-G3-08 CAD Models
BAW56-G3-08 Part Data Attributes
|
BAW56-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAW56-G3-08
Vishay Intertechnologies
Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAW56-G3-08
This table gives cross-reference parts and alternative options found for BAW56-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56-HE3-18 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAW56-G3-08 vs BAW56-HE3-18 |
BAW56-G3-18 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAW56-G3-08 vs BAW56-G3-18 |
BAW56-E3-08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAW56-G3-08 vs BAW56-E3-08 |
BAW56-E3-18 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAW56-G3-08 vs BAW56-E3-18 |
BAW56-HE3-08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAW56-G3-08 vs BAW56-HE3-08 |