Part Details for BAW56-V-GS08 by Vishay Intertechnologies
Overview of BAW56-V-GS08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAW56-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M6816
|
Newark | Diode, Ultrafast Recovery, 250Ma, 70V, Sot-23-3, Full Reel, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:70V, Average Forward Current:250Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, No. Of Pins:3Pins Rohs Compliant: Yes |Vishay BAW56-V-GS08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
69W6193
|
Newark | Diode, Ultrafast Recovery, 250Ma, 70V, Sot-23-3, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:70V, Average Forward Current:250Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:2A Rohs Compliant: Yes |Vishay BAW56-V-GS08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.25A, 70V V(RRM), SILICON | 2116 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
2335193
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0716 / $0.1228 | Buy Now |