Part Details for BAW56 by Philips Semiconductors
Overview of BAW56 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 35 | 106600 |
|
$0.0197 / $0.1462 | Buy Now |
|
Bristol Electronics | 37676 |
|
RFQ | ||
|
Bristol Electronics | 31327 |
|
RFQ | ||
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 1410 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOT-23 | 55660 |
|
$0.0118 / $0.0336 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOT-23 | 1216 |
|
$0.0250 / $0.0750 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOT-23 | 25061 |
|
$0.0224 / $0.1120 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOT-23 | 12796 |
|
$0.0224 / $0.1120 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOT-23 | 2584 |
|
$0.0336 / $0.1120 | Buy Now |
Part Details for BAW56
BAW56 CAD Models
BAW56 Part Data Attributes
|
BAW56
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAW56
Philips Semiconductors
Rectifier Diode, 0.215A, 85V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |