Part Details for BAW56HDW-13 by Diodes Incorporated
Overview of BAW56HDW-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56HDW-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAW56HDW-13CT-ND
|
DigiKey | DIODE ARRAY GP 100V 250MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0311 / $0.3100 | Buy Now |
DISTI #
BAW56HDW-13
|
Avnet Americas | FAST SWITCHING DIODE SOT363 T&R 10K - Tape and Reel (Alt: BAW56HDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 / $0.0305 | Buy Now |
DISTI #
621-BAW56HDW-13
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode RoHS: Compliant | 2871 |
|
$0.0340 / $0.3000 | Buy Now |
DISTI #
BAW56HDW-13
|
Avnet Americas | FAST SWITCHING DIODE SOT363 T&R 10K - Tape and Reel (Alt: BAW56HDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 / $0.0305 | Buy Now |
DISTI #
BAW56HDW-13
|
Avnet Americas | FAST SWITCHING DIODE SOT363 T&R 10K - Tape and Reel (Alt: BAW56HDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 / $0.0305 | Buy Now |
DISTI #
BAW56HDW-13
|
Avnet Silica | FAST SWITCHING DIODE SOT363 T&R 10K (Alt: BAW56HDW-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 13596 |
|
$0.0357 / $0.0617 | Buy Now |
|
LCSC | SOT-363 Switching Diode ROHS | 50 |
|
$0.0334 / $0.0355 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0422 | Buy Now |
Part Details for BAW56HDW-13
BAW56HDW-13 CAD Models
BAW56HDW-13 Part Data Attributes
|
BAW56HDW-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAW56HDW-13
Diodes Incorporated
Rectifier Diode, 4 Element, 0.125A, 100V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |