-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 70 V Common Anode Switching Diode, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3348
|
Newark | Diode, Small Signal, Auto,75V, Sot723, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:75V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:6Ns, Forward Surge Rohs Compliant: Yes |Onsemi BAW56M3T5G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0730 / $0.3500 | Buy Now |
DISTI #
05R9025
|
Newark | Ss Switching Diode/Reel |Onsemi BAW56M3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0460 | Buy Now |
DISTI #
BAW56M3T5GOSCT-ND
|
DigiKey | DIODE ARRAY GP 75V 200MA SOT723 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
BAW56M3T5G
|
Avnet Americas | Diode Switching Diode 75V 0.2A 3-Pin SOT-723 T/R - Tape and Reel (Alt: BAW56M3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
863-BAW56M3T5G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V 200mA DUAL RoHS: Compliant | 0 |
|
$0.0360 / $0.3300 | Order Now |
|
Future Electronics | BAW56M3T5G Series 1.25 V 200 mA Dual Switching Diode Common Anode - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0334 / $0.0363 | Buy Now |
|
Future Electronics | BAW56M3T5G Series 1.25 V 200 mA Dual Switching Diode Common Anode - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0334 / $0.0363 | Buy Now |
DISTI #
BAW56M3T5G
|
Avnet Americas | Diode Switching Diode 75V 0.2A 3-Pin SOT-723 T/R - Tape and Reel (Alt: BAW56M3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
BAW56M3T5G
|
Avnet Americas | Diode Switching Diode 75V 0.2A 3-Pin SOT-723 T/R - Tape and Reel (Alt: BAW56M3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
BAW56M3T5G
|
Avnet Silica | Diode Switching Diode 75V 0.2A 3-Pin SOT-723 T/R (Alt: BAW56M3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW56M3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAW56M3T5G
onsemi
200 mA, 70 V Common Anode Switching Diode, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | SOT-723, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.265 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |