-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAW56W-FDICT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15352 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
BAW56W-7-F
|
Avnet Americas | Diode Switching 75V 0.15A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAW56W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 900012000 Factory Stock |
|
$0.0120 | Buy Now |
DISTI #
621-BAW56W-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V 200mW RoHS: Compliant | 22103 |
|
$0.0310 / $0.2800 | Buy Now |
DISTI #
70437669
|
RS | Diode Switch. 2xComAnod 150mA 75V SOT323 | Diodes Inc BAW56W-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0530 | RFQ |
|
Future Electronics | BAV56W Series 2 A 75 V 200 mW Dual Surface Mount Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0128 / $0.0148 | Buy Now |
|
Quest Components | 0.15 A, 75 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 2112 |
|
$0.0609 / $0.2030 | Buy Now |
DISTI #
BAW56W-7-F
|
TME | Diode: switching, SMD, 75V, 0.15A, 4ns, SOT323, Ufmax: 1V, Ifsm: 2A Min Qty: 20 | 12460 |
|
$0.0193 / $0.0582 | Buy Now |
DISTI #
DSGLS6437
|
Rutronik | SI-DOUBLEDIODE 0,3A 75V SOT323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0184 / $0.0218 | Buy Now |
DISTI #
BAW56W-7-F
|
Avnet Asia | Diode Switching 75V 0.15A 3-Pin SOT-323 T/R (Alt: BAW56W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAW56W-7-F
|
Avnet Silica | Diode Switching 75V 0.15A 3-Pin SOT-323 T/R (Alt: BAW56W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 705000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy