Part Details for BB-5263T by Molex
Overview of BB-5263T by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BB-5263T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 4000 |
|
$0.6950 / $2.1060 | Buy Now |
|
Quest Components | 2 mm2, PUSH-ON TERMINAL | 3200 |
|
$0.7722 / $2.8080 | Buy Now |
DISTI #
MOL19002-0025
|
Interstate Connecting Components | .250X.032 FEM. QD AVIK. TAPED (BB-5263T) | 27875 |
|
$0.2339 / $0.2525 | Buy Now |
Part Details for BB-5263T
BB-5263T CAD Models
BB-5263T Part Data Attributes
|
BB-5263T
Molex
Buy Now
Datasheet
|
Compare Parts:
BB-5263T
Molex
Push-On Terminal, 2mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for BB-5263T
This table gives cross-reference parts and alternative options found for BB-5263T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB-5263T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
646H/2TKLUXE-3V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | BB-5263T vs 646H/2TKLUXE-3V |
646HG038-1V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | BB-5263T vs 646HG038-1V |
646H/2TKLUXE-1V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | BB-5263T vs 646H/2TKLUXE-1V |
646HG038-3V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | BB-5263T vs 646HG038-3V |
DNG14-187FB-L | Push-On Terminal | Panduit Corp | BB-5263T vs DNG14-187FB-L |