-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BB207 - Low voltage variable capacitance double diode TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R2173
|
Newark | Variable Capacitance Diode, Full Reel, Capacitance:86Pf, Forward Current Max:20Ma, Reverse Voltage:15V, Operating Temperature Max:125°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Nxp BB207,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.2930 | Buy Now |
DISTI #
60AC7910
|
Newark | Rf Diode, 26.3Pf, 0.02A, Sot-23, Capacitance Cd Max @ Vr F:26.3Pf, Forward Current If(Av):20Ma, Repetitive Reverse Voltage Vrrm Max:15V, Operating Temperature Max:125°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:-, Rohs Compliant: Yes |Nxp BB207,215 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
568-1954-1-ND
|
DigiKey | DIODE FM VAR CAP 15V SOT-23 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
74 In Stock |
|
$0.2175 / $0.6600 | Buy Now |
DISTI #
BB207,215
|
Avnet Americas | Diode VAR Cap Dual Common Cathode 15V 76pF 3-Pin TO-236AB T/R - Tape and Reel (Alt: BB207,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2175 / $0.2401 | Buy Now |
DISTI #
771-BB207215
|
Mouser Electronics | Varactor Diodes TAPE7 DIO-RFSS RoHS: Compliant | 2985 |
|
$0.2170 / $0.6500 | Buy Now |
|
Bristol Electronics | 995 |
|
RFQ | ||
|
Rochester Electronics | DIODE FM VAR CAP 15V SOT-23 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 200 |
|
$0.2372 / $0.2791 | Buy Now |
DISTI #
BB207,215
|
Avnet Americas | Diode VAR Cap Dual Common Cathode 15V 76pF 3-Pin TO-236AB T/R - Tape and Reel (Alt: BB207,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2175 / $0.2401 | Buy Now |
DISTI #
BB207,215
|
Avnet Americas | Diode VAR Cap Dual Common Cathode 15V 76pF 3-Pin TO-236AB T/R - Tape and Reel (Alt: BB207,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2175 / $0.2401 | Buy Now |
DISTI #
BB207-215
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 | 3000 |
|
$0.3700 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BB207,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB207,215
NXP Semiconductors
BB207 - Low voltage variable capacitance double diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Cap Tolerance | 6.17% | |
Diode Capacitance Ratio-Min | 2.6 | |
Diode Capacitance-Nom | 81 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |