-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitance Diode, 29.5pF C(T), 15V, Silicon, Hyperabrupt, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BBY6502VH6327XTSA1CT-ND
|
DigiKey | DIODE TUNING 15V 50MA SC79 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36172 In Stock |
|
$0.1309 / $0.4600 | Buy Now |
DISTI #
BBY6502VH6327XTSA1
|
Avnet Americas | Diode VAR Cap Single 15V 28.2pF 2-Pin SC79 T/R - Tape and Reel (Alt: BBY6502VH6327XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 | Buy Now |
DISTI #
726-BBY6502VH6327XTS
|
Mouser Electronics | Varactor Diodes RF DIODE RoHS: Compliant | 2726 |
|
$0.1300 / $0.3700 | Buy Now |
|
Future Electronics | DIODE TUNING 15V 50MA SC79 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1310 / $0.1420 | Buy Now |
DISTI #
BBY6502VH6327XTSA1
|
Avnet Americas | Diode VAR Cap Single 15V 28.2pF 2-Pin SC79 T/R - Tape and Reel (Alt: BBY6502VH6327XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 2975 |
|
$0.1881 | Buy Now |
|
Ameya Holding Limited | DIODE TUNING 15V 50MA SC79 | 3149 |
|
RFQ | |
DISTI #
BBY6502VH6327XTSA1
|
Avnet Americas | Diode VAR Cap Single 15V 28.2pF 2-Pin SC79 T/R - Tape and Reel (Alt: BBY6502VH6327XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 | Buy Now |
|
CHIPMALL.COM LIMITED | Silicon Tuning Diode | 5817 |
|
$0.1734 / $0.1882 | Buy Now |
DISTI #
SP000743576
|
EBV Elektronik | Diode VAR Cap Single 15V 28.2pF 2-Pin SC79 T/R (Alt: SP000743576) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 5 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BBY6502VH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BBY6502VH6327XTSA1
Infineon Technologies AG
Variable Capacitance Diode, 29.5pF C(T), 15V, Silicon, Hyperabrupt, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 4.41% | |
Diode Capacitance Ratio-Min | 10 | |
Diode Capacitance-Nom | 29.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |