If you like Findchips… You will love Findchips PRO. Try it Now.
Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
BC149
Contact Manufacturer
MICRO ELECTRONICS LTD
CYLINDRICAL, O-PBCY-W3
unknown
EAR99
8541.21.00.75
Micro Electronics Corporation
5.83
0.1 A
20 V
SINGLE
200
TO-92
O-PBCY-W3
1
3
125 °C
PLASTIC/EPOXY
ROUND
CYLINDRICAL
NPN
0.35 W
Not Qualified
Other Transistors
NO
WIRE
BOTTOM
AMPLIFIER
SILICON
200 MHz
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX58VII Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon | Siemens | BC149 vs BCX58VII |
BCX58IX Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Siemens | BC149 vs BCX58IX |
BC252A Transistors | BC252A | Texas Instruments | BC149 vs BC252A |
BC557/D89Z Transistors | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC149 vs BC557/D89Z |
BCW90 Transistors | Small Signal Bipolar Transistor, 0.8A I(C), NPN, | Semiconductors Inc | BC149 vs BCW90 |
BC182LA Transistors | TRANSISTOR,BJT,NPN,50V V(BR)CEO,500MA I(C),TO-226 | National Semiconductor Corporation | BC149 vs BC182LA |
BFX95A Transistors | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | Micro Electronics Corporation | BC149 vs BFX95A |
BSR51 Transistors | Transistor, | Philips Semiconductors | BC149 vs BSR51 |
BC635_L34Z Transistors | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC149 vs BC635_L34Z |
BC184/L34Z Transistors | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC149 vs BC184/L34Z |