Part Details for BC212B-C by Secos Corporation
Overview of BC212B-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC212B-C
BC212B-C CAD Models
BC212B-C Part Data Attributes:
|
BC212B-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
BC212B-C
Secos Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BC212B-C
This table gives cross-reference parts and alternative options found for BC212B-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC212B-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC212B/L34Z | 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC212B-C vs BC212B/L34Z |
BC212B/D26Z | 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC212B-C vs BC212B/D26Z |
BC212B/D11Z | 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC212B-C vs BC212B/D11Z |
BC212B | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | BC212B-C vs BC212B |
BC212BRLRF | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC212B-C vs BC212BRLRF |
BC212BZL1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | BC212B-C vs BC212BZL1 |
BC212BRL1G | Transistor Silicon Plastic PNP, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | BC212B-C vs BC212BRL1G |
BC212B | Transistor Silicon Plastic PNP, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | BC212B-C vs BC212B |
BC212BRLRE | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN, BIP General Purpose Small Signal | onsemi | BC212B-C vs BC212BRLRE |
BC212B/D89Z | 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC212B-C vs BC212B/D89Z |