There are no models available for this part yet.
Overview of BC327-25{AMMOPAK} by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BC327-25{AMMOPAK} by Diodes Incorporated
Part Data Attributes for BC327-25{AMMOPAK} by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Alternate Parts for BC327-25{AMMOPAK}
This table gives cross-reference parts and alternative options found for BC327-25{AMMOPAK}. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC327-25{AMMOPAK}, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC327-25-5 | 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC327-25{AMMOPAK} vs BC327-25-5 |
BC327-25-18 | 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC327-25{AMMOPAK} vs BC327-25-18 |
BC327-25 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | BC327-25{AMMOPAK} vs BC327-25 |
BC327-25 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Nexperia | BC327-25{AMMOPAK} vs BC327-25 |
BC327-25,112 | Small Signal Bipolar Transistor | Nexperia | BC327-25{AMMOPAK} vs BC327-25,112 |
BC327-25-AP | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | STMicroelectronics | BC327-25{AMMOPAK} vs BC327-25-AP |
BC32725BU | PNP Bipolar Transistor, 10000-BLKBG | onsemi | BC327-25{AMMOPAK} vs BC32725BU |
BC327-25J05Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC327-25{AMMOPAK} vs BC327-25J05Z |
BC32725TAR | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC327-25{AMMOPAK} vs BC32725TAR |
BC327-25-AMMO | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC327-25{AMMOPAK} vs BC327-25-AMMO |