Part Details for BC327-25(BOX) by Diodes Incorporated
Overview of BC327-25(BOX) by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC327-25(BOX)
BC327-25(BOX) CAD Models
BC327-25(BOX) Part Data Attributes
|
BC327-25(BOX)
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC327-25(BOX)
Diodes Incorporated
Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for BC327-25(BOX)
This table gives cross-reference parts and alternative options found for BC327-25(BOX). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC327-25(BOX), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC327-25 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Diodes Incorporated | BC327-25(BOX) vs BC327-25 |
BC32725 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC327-25(BOX) vs BC32725 |
BC32725_J18Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC327-25(BOX) vs BC32725_J18Z |
BC327-25-18 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Motorola Semiconductor Products | BC327-25(BOX) vs BC327-25-18 |
BC327-25BK | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC327-25(BOX) vs BC327-25BK |
BC327-25 | Small Signal Bipolar Transistor, 0.8A I(C), PNP | WEITRON INTERNATIONAL CO., LTD. | BC327-25(BOX) vs BC327-25 |
BC32725TA | PNP Bipolar Transistor, 2000-FNFLD | onsemi | BC327-25(BOX) vs BC32725TA |
BC327-25 | Small Signal Bipolar Transistor | Secos Corporation | BC327-25(BOX) vs BC327-25 |
BC327-25(AMMOPAK) | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Diodes Incorporated | BC327-25(BOX) vs BC327-25(AMMOPAK) |
BC32725TF | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC327-25(BOX) vs BC32725TF |