-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC337-40RL1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70465809
|
RS | BC337-40RL1G, SS T092 GP XSTR NPN 45V Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1270 / $0.1310 | RFQ |
|
|
Bristol Electronics | Min Qty: 14 | 14000 |
|
$0.0506 / $0.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
BC337-40RL1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC337-40RL1G
onsemi
NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
| Package Description | LEAD FREE, CASE 29-11, TO-226, 3 PIN | |
| Pin Count | 3 | |
| Manufacturer Package Code | 29-11 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 4 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Additional Feature | EUROPEAN PART NUMBER | |
| Collector Current-Max (IC) | 0.8 A | |
| Collector-Emitter Voltage-Max | 45 V | |
| Configuration | SINGLE | |
| DC Current Gain-Min (hFE) | 250 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | ROUND | |
| Package Style | CYLINDRICAL | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | NPN | |
| Power Dissipation-Max (Abs) | 1.5 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | NO | |
| Terminal Finish | TIN SILVER COPPER | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | BOTTOM | |
| Transistor Application | AMPLIFIER | |
| Transistor Element Material | SILICON | |
| Transition Frequency-Nom (fT) | 210 MHz |
This table gives cross-reference parts and alternative options found for BC337-40RL1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC337-40RL1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC337-40RLRP | onsemi | Check for Price | 800mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | BC337-40RL1G vs BC337-40RLRP |
The maximum operating temperature range for the BC337-40RL1G is -55°C to 150°C.
The BC337-40RL1G is a general-purpose transistor and not optimized for high-frequency applications. It has a transition frequency (fT) of around 300 MHz, which may not be suitable for high-frequency applications.
While the BC337-40RL1G can handle a maximum collector current of 500 mA, it's not recommended for high-current switching applications due to its relatively low current gain (hFE) and power dissipation capabilities.
To ensure reliability, follow proper PCB design and layout guidelines, ensure adequate heat sinking, and operate the transistor within its recommended operating conditions. Additionally, consider using a transistor with a higher reliability rating, such as the BC337-40RL1G's automotive-grade counterpart.
While the BC337-40RL1G has a standard pinout and similar characteristics to other NPN transistors, it's essential to verify the compatibility of any replacement transistor with the specific application requirements and ensure that the substitute transistor meets the necessary specifications.