There are no models available for this part yet.
Overview of BC337 by TT Electronics Power and Hybrid / Semelab Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for BC337 by TT Electronics Power and Hybrid / Semelab Limited
Part Data Attributes for BC337 by TT Electronics Power and Hybrid / Semelab Limited
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMELAB LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.8 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.625 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for BC337
This table gives cross-reference parts and alternative options found for BC337. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC337, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC337 | Transistor | TT Electronics Resistors | BC337 vs BC337 |
BC337 | Transistor | SY Sinyork Co Ltd | BC337 vs BC337 |
BC337 | Transistor | Bharat Electronics Ltd | BC337 vs BC337 |
BC337 | Transistor | Bytesonic Corporation | BC337 vs BC337 |
BC337 | Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | BC337 vs BC337 |
BC337 | Transistor | Semiconductors Ltd | BC337 vs BC337 |
Related Parts for BC337
-
BCP52Small Signal Bipolar Transistors
-
BAS70-05Rectifier Diodes
-
C0603C104K5RACTUFixed Capacitors
-
BUZ42Power Field-Effect Transistors
-
BF861ASmall Signal Field-Effect Transistors
-
BD333Power Bipolar Transistors
-
MFR-25FTE52-30KFixed Resistors
-
MSMBG2K3.0E3Transient Suppressors
-
1N4742AZener Diodes