-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0365
|
Newark | Bipolar Transistor, Npn, 45V, To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:800Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC33725TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5370 |
|
$0.0360 | Buy Now |
DISTI #
05M3914
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 45 V, 100 Mhz, 625 Mw, 800 Ma, 400 Rohs Compliant: Yes |Onsemi BC33725TA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1991 |
|
$0.0820 / $0.3510 | Buy Now |
DISTI #
27AC0827
|
Newark | Npn/45V/800Ma Rohs Compliant: Yes |Onsemi BC33725TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0420 / $0.0460 | Buy Now |
DISTI #
BC33725TACT-ND
|
DigiKey | TRANS NPN 45V 0.8A TO92-3 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10375 In Stock |
|
$0.0397 / $0.3300 | Buy Now |
DISTI #
BC33725TA
|
Avnet Americas | Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC33725TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 2000 |
|
$0.0411 / $0.0461 | Buy Now |
DISTI #
82C0365
|
Avnet Americas | Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 Ammo - Bulk (Alt: 82C0365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 5370 Partner Stock |
|
$0.1020 / $0.3480 | Buy Now |
DISTI #
512-BC33725TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 45V 800mA HFE/400 RoHS: Compliant | 16813 |
|
$0.0440 / $0.3300 | Buy Now |
|
Future Electronics | BC337 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor TO-92 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0396 / $0.0458 | Buy Now |
|
Future Electronics | BC337 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor TO-92 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0396 / $0.0458 | Buy Now |
|
Future Electronics | BC337 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor TO-92 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0396 / $0.0458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC33725TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC33725TA
onsemi
NPN Bipolar Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BC33725TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC33725TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC33725 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC33725TA vs BC33725 |
BC33725BU | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC33725TA vs BC33725BU |
BC337-25D75Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC33725TA vs BC337-25D75Z |
BC337-25J05Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC33725TA vs BC337-25J05Z |
BC337-25 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | BC33725TA vs BC337-25 |
933179590112 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC33725TA vs 933179590112 |
BC337-25 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | TDK Micronas GmbH | BC33725TA vs BC337-25 |
BC33725D74Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC33725TA vs BC33725D74Z |
BC337-25,126 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC33725TA vs BC337-25,126 |
BC337-25 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC33725TA vs BC337-25 |