-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3914
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 45 V, 100 Mhz, 625 Mw, 800 Ma, 400 Rohs Compliant: Yes |Onsemi BC33725TA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3888 |
|
$0.0360 | Buy Now |
DISTI #
82C0365
|
Newark | Bipolar Transistor, Npn, 45V, To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:800Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC33725TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5320 |
|
$0.0360 | Buy Now |
DISTI #
27AC0827
|
Newark | Npn/45V/800Ma Rohs Compliant: Yes |Onsemi BC33725TA Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 | Buy Now |
DISTI #
BC33725TACT-ND
|
DigiKey | TRANS NPN 45V 0.8A TO92-3 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8328 In Stock |
|
$0.0397 / $0.3300 | Buy Now |
DISTI #
BC33725TA
|
Avnet Americas | Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC33725TA) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0411 / $0.0461 | Buy Now |
DISTI #
05M3914
|
Avnet Americas | Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 Ammo - Product that comes on tape, but is not reeled (Alt: 05M3914) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.1050 / $0.3510 | Buy Now |
DISTI #
82C0365
|
Avnet Americas | Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 Ammo - Bulk (Alt: 82C0365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 5370 Partner Stock |
|
$0.1020 / $0.3480 | Buy Now |
DISTI #
512-BC33725TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 45V 800mA HFE/400 RoHS: Compliant | 12603 |
|
$0.0440 / $0.3300 | Buy Now |
DISTI #
E02:0323_00842629
|
Arrow Electronics | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Date Code: 2410 | Europe - 196000 |
|
$0.0376 / $0.0507 | Buy Now |
DISTI #
V79:2366_17785102
|
Arrow Electronics | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2211 | Americas - 29788 |
|
$0.0482 / $0.3221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC33725TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC33725TA
onsemi
NPN Bipolar Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BC33725TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC33725TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC337-25J05Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC33725TA vs BC337-25J05Z |
BC337-25-T/R | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | BC33725TA vs BC337-25-T/R |
BC33725D26Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC33725TA vs BC33725D26Z |
BC337-25 | Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Siemens | BC33725TA vs BC337-25 |
BC337-25 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Diodes Incorporated | BC33725TA vs BC337-25 |
BC337-25 | Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | BC33725TA vs BC337-25 |
933179590126 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC33725TA vs 933179590126 |
BC337-25-AMMO | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC33725TA vs BC337-25-AMMO |
BC337-25 | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | STMicroelectronics | BC33725TA vs BC337-25 |
BC337-25 | Small Signal Bipolar Transistor, 0.8A I(C), NPN, | Micro Electronics Ltd | BC33725TA vs BC337-25 |