-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC33725TFRCT-ND
|
DigiKey | TRANS NPN 45V 0.8A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10323 In Stock |
|
$0.0386 / $0.3900 | Buy Now |
DISTI #
BC33725TFR
|
Avnet Americas | Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 T/R - Tape and Reel (Alt: BC33725TFR) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0365 / $0.0435 | Buy Now |
DISTI #
512-BC33725TFR
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 26829 |
|
$0.0380 / $0.3900 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.8A, 45V, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 20816 |
|
$0.0365 / $0.0429 | Buy Now |
DISTI #
BC33725TFR
|
Avnet Americas | Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 T/R - Tape and Reel (Alt: BC33725TFR) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0365 / $0.0435 | Buy Now |
DISTI #
BC33725TFR
|
TME | Transistor: NPN, bipolar, 45V, 0.8A, 0.625W, TO92 Min Qty: 10 | 0 |
|
$0.0556 / $0.1096 | RFQ |
|
Ameya Holding Limited | Min Qty: 200 | 4600 |
|
$0.1789 / $0.1900 | Buy Now |
DISTI #
BC33725TFR
|
Avnet Americas | Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 T/R - Tape and Reel (Alt: BC33725TFR) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0365 / $0.0435 | Buy Now |
DISTI #
BC33725TFR
|
Avnet Asia | Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 T/R (Alt: BC33725TFR) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0622 / $0.0929 | Buy Now |
DISTI #
BC33725TFR
|
Avnet Silica | Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 T/R (Alt: BC33725TFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC33725TFR
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC33725TFR
onsemi
NPN Bipolar Transistor, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BC33725TFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC33725TFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC33725 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC33725TFR vs BC33725 |
BC33725BU | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC33725TFR vs BC33725BU |
BC337-25D75Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC33725TFR vs BC337-25D75Z |
BC337-25J05Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC33725TFR vs BC337-25J05Z |
BC337-25 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | BC33725TFR vs BC337-25 |
933179590112 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC33725TFR vs 933179590112 |
BC337-25 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | TDK Micronas GmbH | BC33725TFR vs BC337-25 |
BC33725D74Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC33725TFR vs BC33725D74Z |
BC337-25,126 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC33725TFR vs BC337-25,126 |
BC337-25 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC33725TFR vs BC337-25 |