There are no models available for this part yet.
Overview of BC340 by Micro Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BC340 by Micro Electronics Corporation
Part Data Attributes for BC340 by Micro Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MICRO ELECTRONICS LTD
|
Part Package Code
|
TO-39
|
Package Description
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
JEDEC-95 Code
|
TO-39
|
JESD-30 Code
|
O-MBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.8 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for BC340
This table gives cross-reference parts and alternative options found for BC340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1652/P | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | BC340 vs 2SC1652/P |
PN3568D26Z | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC340 vs PN3568D26Z |
2SC1652M/QR | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | BC340 vs 2SC1652M/QR |
2SC1652C1/P | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | BC340 vs 2SC1652C1/P |
BC140 | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Diodes Incorporated | BC340 vs BC140 |
2SC1652/PR | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | BC340 vs 2SC1652/PR |
2SC1652MP | 500mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | BC340 vs 2SC1652MP |
2SC1652C1 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | BC340 vs 2SC1652C1 |
PN3568 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | BC340 vs PN3568 |
BC140 | TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, BIP General Purpose Small Signal | NXP Semiconductors | BC340 vs BC140 |