Part Details for BC490RLRF by Motorola Mobility LLC
Overview of BC490RLRF by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC490RLRF
BC490RLRF CAD Models
BC490RLRF Part Data Attributes
|
BC490RLRF
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BC490RLRF
Motorola Mobility LLC
500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BC490RLRF
This table gives cross-reference parts and alternative options found for BC490RLRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC490RLRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC490G | PNP Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | BC490RLRF vs BC490G |
BC490ZL1 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | BC490RLRF vs BC490ZL1 |
BC490RLRA | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | BC490RLRF vs BC490RLRA |
BC490RLRP | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC490RLRF vs BC490RLRP |
BC490-5 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Motorola Semiconductor Products | BC490RLRF vs BC490-5 |
BC490RL | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | BC490RLRF vs BC490RL |
BC490-5 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC490RLRF vs BC490-5 |
BC490 | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, CASE 29-11, TO-92, TO-226, 3 PIN | onsemi | BC490RLRF vs BC490 |
BC490-18 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC490RLRF vs BC490-18 |
BC490RLRB | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | BC490RLRF vs BC490RLRB |