-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Darlington Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
37,307 | Cut Tape |
|
|
36,000 | Ammo Pack |
|
|
0 | Ammo Pack |
|
|
1,315 | Bulk |
|
|
8,400 | Ammo Pack |
|
|
2,950 | Package |
|
|
7,780 |
|
|
|
5,000 |
|
|
|
2,066 |
|
|
|
53,195 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC517-D74Z onsemiBuy Now Datasheet |
Compare Parts: |
Source Content uid | BC517-D74Z | |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 30000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BC517-D74Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC517-D74Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC517/D11Z Transistors | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC517-D74Z vs BC517/D11Z |
BC517/L34Z Transistors | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC517-D74Z vs BC517/L34Z |
BC517/D27Z Transistors | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC517-D74Z vs BC517/D27Z |
BC517RLRM Transistors | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC517-D74Z vs BC517RLRM |
BC517/D75Z Transistors | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC517-D74Z vs BC517/D75Z |
BC517/D74Z Transistors | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC517-D74Z vs BC517/D74Z |
BC517RLRB Transistors | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC517-D74Z vs BC517RLRB |
BC517RLRF Transistors | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC517-D74Z vs BC517RLRF |
BC517RL1 Transistors | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC517-D74Z vs BC517RL1 |
BC517G Transistors | NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | BC517-D74Z vs BC517G |