Part Details for BC517_D74Z by onsemi
Overview of BC517_D74Z by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC517_D74Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC517-D74Z
|
Avnet Americas | Trans Darlington NPN 30V 1.2A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC517-D74Z) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0701 / $0.0836 | Buy Now |
DISTI #
BC517-D74Z
|
Avnet Americas | Trans Darlington NPN 30V 1.2A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC517-D74Z) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0701 / $0.0836 | Buy Now |
DISTI #
BC517-D74Z
|
Avnet Americas | Trans Darlington NPN 30V 1.2A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC517-D74Z) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0701 / $0.0836 | Buy Now |
DISTI #
BC517-D74Z
|
Avnet Silica | Trans Darlington NPN 30V 1.2A 3-Pin TO-92 Ammo (Alt: BC517-D74Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for BC517_D74Z
BC517_D74Z CAD Models
BC517_D74Z Part Data Attributes
|
BC517_D74Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC517_D74Z
onsemi
Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 30000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for BC517_D74Z
This table gives cross-reference parts and alternative options found for BC517_D74Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC517_D74Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC517RLRP | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | BC517_D74Z vs BC517RLRP |
BC517_D74Z | Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC517_D74Z vs BC517_D74Z |
BC517-D74Z | NPN Bipolar Darlington Transistor, 2000-FNFLD | onsemi | BC517_D74Z vs BC517-D74Z |
BC517/D11Z | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC517_D74Z vs BC517/D11Z |
BC517RL | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | BC517_D74Z vs BC517RL |
BC517ZL1 | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, CASE 29-11, TO-92, TO-226, 3 PIN | onsemi | BC517_D74Z vs BC517ZL1 |
BC517_D26Z | Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC517_D74Z vs BC517_D26Z |
BC517/D81Z | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC517_D74Z vs BC517/D81Z |
BC517RLRF | 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC517_D74Z vs BC517RLRF |
BC517RLRP | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | BC517_D74Z vs BC517RLRP |