-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC52xPAS series - 60 V, 1 A PNP medium power transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2105
|
Newark | Transistor, Bipolar, Aec-Q101, Pnp, -60V, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Transition Frequency Ft:145Mhz, Power Dissipation Pd:420Mw, Dc Collector Current:-1A, Dc Current Gain Hfe:63Hfe, Transistor Rohs Compliant: Yes |Nexperia BC52-10PASX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1230 | Buy Now |
DISTI #
2156-BC52-10PASX-NEX-ND
|
DigiKey | TRANS PNP 60V 1A DFN2020D-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
1727-2422-1-ND
|
DigiKey | TRANS PNP 60V 1A DFN2020D-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0605 / $0.4200 | Buy Now |
DISTI #
BC52-10PASX
|
Avnet Americas | Trans GP BJT PNP 60V 1A 3-Pin DFN2020D T/R - Tape and Reel (Alt: BC52-10PASX) RoHS: Compliant Min Qty: 5734 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 21000 Partner Stock |
|
$0.0549 / $0.0654 | Buy Now |
DISTI #
BC52-10PASX
|
Avnet Americas | Trans GP BJT PNP 60V 1A 3-Pin DFN2020D T/R - Tape and Reel (Alt: BC52-10PASX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0804 | Buy Now |
DISTI #
771-BC52-10PASX
|
Mouser Electronics | Bipolar Transistors - BJT BC52-10PAS/SOT1061/HUSON3 RoHS: Compliant | 0 |
|
$0.0600 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0595 | Buy Now |
|
Rochester Electronics | BC52PAS - 60V, 1 A PNP medium power transistors RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0541 / $0.0636 | Buy Now |
DISTI #
BC52-10PASX
|
TTI | Bipolar Transistors - BJT BC52-10PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0650 | Buy Now |
DISTI #
BC52-10PASX
|
Avnet Silica | Trans GP BJT PNP 60V 1A 3-Pin DFN2020D T/R (Alt: BC52-10PASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC52-10PASX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC52-10PASX
Nexperia
BC52xPAS series - 60 V, 1 A PNP medium power transistors@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2020D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.65 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 145 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BC52-10PASX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC52-10PASX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC52-10PA | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BC52-10PASX vs BC52-10PA |
934065818115 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BC52-10PASX vs 934065818115 |
BCP52-16/A | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BC52-10PASX vs BCP52-16/A |
BC52PASX | BC52xPAS series - 60 V, 1 A PNP medium power transistors@en-us DFN 3-Pin | Nexperia | BC52-10PASX vs BC52PASX |