Part Details for BC546AD by Diodes Incorporated
Overview of BC546AD by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC546AD
BC546AD CAD Models
BC546AD Part Data Attributes
|
BC546AD
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC546AD
Diodes Incorporated
TRANSISTOR,BJT,NPN,65V V(BR)CEO,CHIP / DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES |