-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K3328
|
Newark | Bipolar Transistor, Npn, 45V, To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:1.5W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC547B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2315 |
|
$0.0730 / $0.4720 | Buy Now |
DISTI #
87X8544
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 45 V, 300 Mhz, 500 Mw, 100 Ma, 110 Rohs Compliant: Yes |Onsemi BC547B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 305782 |
|
$0.1200 / $0.1990 | Buy Now |
DISTI #
25AC6284
|
Newark | Npn General Purpose To-92 Rohs Compliant: Yes |Onsemi BC547B Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 | Buy Now |
DISTI #
BC547BFS-ND
|
DigiKey | BJT TO92 45V 100MA NPN 0.5W 150C Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8606 In Stock |
|
$0.0546 / $0.4500 | Buy Now |
DISTI #
BC547B
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: BC547B) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0516 / $0.0616 | Buy Now |
DISTI #
67K3328
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: 67K3328) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 2315 Partner Stock |
|
$0.1040 / $0.4720 | Buy Now |
DISTI #
512-BC547B
|
Mouser Electronics | Bipolar Transistors - BJT NPN 45V 100mA RoHS: Compliant | 81552 |
|
$0.0630 / $0.4500 | Buy Now |
DISTI #
E02:0323_00849390
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2330 | Europe - 4192 |
|
$0.0504 / $0.4139 | Buy Now |
|
Future Electronics | BC547 Series 45 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.0536 / $0.0581 | Buy Now |
|
Future Electronics | BC547 Series 45 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.0536 / $0.0581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC547B
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC547B
onsemi
NPN Epitaxial Silicon Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for BC547B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC547B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC547B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | SPC Multicomp | BC547B vs BC547B |