Datasheets
BC548G-C-T92-B by: Unisonic Technologies Co Ltd

Small Signal Bipolar Transistor,

Part Details for BC548G-C-T92-B by Unisonic Technologies Co Ltd

Overview of BC548G-C-T92-B by Unisonic Technologies Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BC548G-C-T92-B

BC548G-C-T92-B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC548G-C-T92-B Part Data Attributes

BC548G-C-T92-B Unisonic Technologies Co Ltd
Buy Now Datasheet
Compare Parts:
BC548G-C-T92-B Unisonic Technologies Co Ltd Small Signal Bipolar Transistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 420
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz

Alternate Parts for BC548G-C-T92-B

This table gives cross-reference parts and alternative options found for BC548G-C-T92-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC548G-C-T92-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC548L-C-T92-B Small Signal Bipolar Transistor, Unisonic Technologies Co Ltd BC548G-C-T92-B vs BC548L-C-T92-B
BC548G-C-T92-K Small Signal Bipolar Transistor, Unisonic Technologies Co Ltd BC548G-C-T92-B vs BC548G-C-T92-K
Part Number Description Manufacturer Compare
BC848CF2 Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Yangzhou Yangjie Electronics Co Ltd BC548G-C-T92-B vs BC848CF2
BC548L-C-T92-B Small Signal Bipolar Transistor, Unisonic Technologies Co Ltd BC548G-C-T92-B vs BC548L-C-T92-B
BC848C-AQ Small Signal Bipolar Transistor, Diotec Semiconductor AG BC548G-C-T92-B vs BC848C-AQ
NSVBC848CLT1G 100 mA, 30 V, NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified onsemi BC548G-C-T92-B vs NSVBC848CLT1G
BC848C Small Signal Bipolar Transistor, 0.1A I(C), NPN, Kodenshi Corporation BC548G-C-T92-B vs BC848C
BC848CW-TP-HF Small Signal Bipolar Transistor, Micro Commercial Components BC548G-C-T92-B vs BC848CW-TP-HF
BC848C Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Galaxy Microelectronics BC548G-C-T92-B vs BC848C
BC548G-C-T92-K Small Signal Bipolar Transistor, Unisonic Technologies Co Ltd BC548G-C-T92-B vs BC548G-C-T92-K
BC848C Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Yangzhou Yangjie Electronics Co Ltd BC548G-C-T92-B vs BC848C
BC848CWF2 Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Yangzhou Yangjie Electronics Co Ltd BC548G-C-T92-B vs BC848CWF2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC548G-C-T92-B by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC548G-C-T92-B by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of BC548G-C-T92-B would you like to use for your alert(s)?
  • Please alert me when BC548G-C-T92-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC548G-C-T92-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC548G-C-T92-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC548G-C-T92-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC548G-C-T92-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC548G-C-T92-B by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: