Part Details for BC557-9/D10Z by Texas Instruments
Overview of BC557-9/D10Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC557-9/D10Z
BC557-9/D10Z CAD Models
BC557-9/D10Z Part Data Attributes:
|
BC557-9/D10Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BC557-9/D10Z
Texas Instruments
45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BC557-9/D10Z
This table gives cross-reference parts and alternative options found for BC557-9/D10Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC557-9/D10Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA56/D74Z-18 | 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | BC557-9/D10Z vs MPSA56/D74Z-18 |
BC557B/D81Z | 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC557-9/D10Z vs BC557B/D81Z |
MPSA56/D27Z-J22Z | 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | BC557-9/D10Z vs MPSA56/D27Z-J22Z |
BC307B | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, PNP, Silicon, | Allegro MicroSystems LLC | BC557-9/D10Z vs BC307B |
BC557G/D27Z | 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC557-9/D10Z vs BC557G/D27Z |
BC557-9/D26Z | 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC557-9/D10Z vs BC557-9/D26Z |
BC307BRL1 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC557-9/D10Z vs BC307BRL1 |
MPSA56/D81Z-18 | 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | BC557-9/D10Z vs MPSA56/D81Z-18 |
BC307BBU | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC557-9/D10Z vs BC307BBU |
MPSA56/D81Z-J14Z | 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | BC557-9/D10Z vs MPSA56/D81Z-J14Z |