-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Epitaxial Silicon Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC559BTACT-ND
|
DigiKey | TRANS PNP 30V 0.1A TO92-3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6486 In Stock |
|
$0.0332 / $0.3400 | Buy Now |
DISTI #
BC559BTA
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC559BTA) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 825 Factory Stock |
|
$0.0314 / $0.0374 | Buy Now |
DISTI #
85AC1458
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 85AC1458) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 3 Days Container: Bulk | 204 Partner Stock |
|
$0.2020 / $0.3020 | Buy Now |
DISTI #
82C0529
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 82C0529) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 4 Days Container: Bulk | 6000 Partner Stock |
|
$0.0700 | Buy Now |
DISTI #
512-BC559BTA
|
Mouser Electronics | Bipolar Transistors - BJT TO-92 PNP GP AMP RoHS: Compliant | 16199 |
|
$0.0330 / $0.3200 | Buy Now |
|
Future Electronics | BC559 Series 30 V 100 mA Through Hole PNP Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0324 / $0.0340 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 30V, PNP, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 168825 |
|
$0.0314 / $0.0369 | Buy Now |
DISTI #
BC559BTA
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC559BTA) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 825 Factory Stock |
|
$0.0314 / $0.0374 | Buy Now |
DISTI #
82C0529
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 82C0529) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 4 Days Container: Bulk | 6000 Partner Stock |
|
$0.0700 | Buy Now |
DISTI #
85AC1458
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 85AC1458) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 3 Days Container: Bulk | 204 Partner Stock |
|
$0.2020 / $0.3020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC559BTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC559BTA
onsemi
PNP Epitaxial Silicon Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for BC559BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC559BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC559BTA | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | Rochester Electronics LLC | BC559BTA vs BC559BTA |
BC559BTA | PNP Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | BC559BTA vs BC559BTA |