Part Details for BC560CRL by Motorola Semiconductor Products
Overview of BC560CRL by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC560CRL
BC560CRL CAD Models
BC560CRL Part Data Attributes
|
BC560CRL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BC560CRL
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 380 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC560CRL
This table gives cross-reference parts and alternative options found for BC560CRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC560CRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC560CRL | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | onsemi | BC560CRL vs BC560CRL |
BC560CRLRA | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC560CRL vs BC560CRLRA |
BC560CRLRP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Motorola Semiconductor Products | BC560CRL vs BC560CRLRP |
BC560CRLRF | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC560CRL vs BC560CRLRF |
BC560C | PNP Bipolar Transistor, 5000-BLKBX - Bulk Box | onsemi | BC560CRL vs BC560C |
BC560CZL1G | PNP Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | BC560CRL vs BC560CZL1G |
BC560CZL1 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | onsemi | BC560CRL vs BC560CZL1 |
BC560CRLRP | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC560CRL vs BC560CRLRP |
BC560C5 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Motorola Semiconductor Products | BC560CRL vs BC560C5 |
BC560C18 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC560CRL vs BC560C18 |