Part Details for BC560CTA by Fairchild Semiconductor Corporation
Overview of BC560CTA by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC560CTA
BC560CTA CAD Models
BC560CTA Part Data Attributes
|
BC560CTA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BC560CTA
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BC560CTA
This table gives cross-reference parts and alternative options found for BC560CTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC560CTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC558C-AMMO | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC560CTA vs BC558C-AMMO |
BC558CTA | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | Rochester Electronics LLC | BC560CTA vs BC558CTA |
BC558CZL1 | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | BC560CTA vs BC558CZL1 |
BC558C | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Diodes Incorporated | BC560CTA vs BC558C |
BC558C | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Lite-On Semiconductor Corporation | BC560CTA vs BC558C |
BC558CAMO | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC560CTA vs BC558CAMO |
BC558CRL1 | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29, 3 PIN | Rochester Electronics LLC | BC560CTA vs BC558CRL1 |
BC558CRL1 | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29, 3 PIN | onsemi | BC560CTA vs BC558CRL1 |
BC558C{AMMOPAK} | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Diodes Incorporated | BC560CTA vs BC558C{AMMOPAK} |
BC558C-T/R | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC560CTA vs BC558C-T/R |